Part Details for 63444-2319 by Molex
Overview of 63444-2319 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63444-006TC | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 16 Positions, 2.00mm (0.079in) Pitch.. | |
63444-006TCLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 16 Positions, 2.00mm (0.079in) Pitch.. | |
63444-001TC | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 50 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 63444-2319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y2070
|
Newark | Conductor Punch |Molex 63444-2319 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.6000 / $229.2200 | Buy Now |
DISTI #
0634442319
|
Avnet Americas | CONDUCTOR PUNCH - Bulk (Alt: 0634442319) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-63444-2319
|
Mouser Electronics | Punches & Dies CONDUCTOR PUNCH | 0 |
|
$213.9200 / $236.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$286.6700 / $308.5400 | Buy Now |