There are no models available for this part yet.
Overview of 63444-1425 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63444-006TC | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 16 Positions, 2.00mm (0.079in) Pitch.. | |
63444-006TCLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 16 Positions, 2.00mm (0.079in) Pitch.. | |
63444-001TC | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 50 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 63444-1425 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59H0958
|
Newark | Punch |Molex 63444-1425 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.0600 / $257.4200 | Buy Now | |
DISTI #
538-63444-1425
|
Mouser Electronics | Punches & Dies PUNCH PUNCH RoHS: Compliant | 0 |
|
$218.4000 / $241.8000 | Order Now | |
DISTI #
74927938
|
RS | PUNCH | Molex Incorporated 63444-1425 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4,541.7500 | RFQ | |
Onlinecomponents.com | Punch RoHS: Compliant | 0 |
|
$277.3400 / $355.7100 | Buy Now | ||
DISTI #
63444-1425
|
TTI | Punches & Dies PUNCH PUNCH RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each | Americas - 0 |
|
$208.5100 / $239.3800 | Buy Now |