-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63444-1) MAG-MATE 048 PIN LH 010TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8536
|
Newark | Mag-Mate 048 Pin Lh 010Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63444-1 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 | Buy Now |
DISTI #
63444-1-ND
|
DigiKey | CONN MAG TERM 31-33AWG PIN Min Qty: 48000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1594 | Buy Now |
DISTI #
63444-1
|
Avnet Americas | Mag-Mate Terminal 31-33AWG M 16.76mm 4.31mm Tin Strip - Tape and Reel (Alt: 63444-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.1689 | Buy Now |
DISTI #
571-63444-1
|
Mouser Electronics | Terminals MAG-MATE 048 PIN LH 010TPBR RoHS: Compliant | 0 |
|
$0.1590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1500 | Buy Now |
DISTI #
AMP63444-1
|
Heilind Electronics | MAG-MATE 048 PIN LH 010TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MAG-MATE 048 PIN LH 010TPBR RoHS: Compliant | 0 |
|
$0.1633 / $0.4590 | Buy Now |
DISTI #
AMP63444-1
|
Interstate Connecting Components | MAG-MATE 048 PIN LH 010TPBR | 0 |
|
Buy Now | |
DISTI #
63444-1
|
Avnet Abacus | Mag-Mate Terminal 31-33AWG M 16.76mm 4.31mm Tin Strip (Alt: 63444-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
63444-1
|
Avnet Abacus | Mag-Mate Terminal 31-33AWG M 16.76mm 4.31mm Tin Strip (Alt: 63444-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63444-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63444-1
TE Connectivity
(63444-1) MAG-MATE 048 PIN LH 010TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 31 AWG |