There are no models available for this part yet.
Overview of 63443-7535 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7535EVAL1 | Renesas Electronics Corporation | Synchronous Step-Down PWM Regulator Evaluation Board | |
NX7535AN-AA-AZ | Renesas Electronics Corporation | 550 nm InGaAsP MQW-FP Laser Diode Coaxial Module with Monitor PD for OTDR Application | |
EL7535IYZ-T13 | Renesas Electronics Corporation | Monolithic 350mA Step-Down Regulator |
Price & Stock for 63443-7535 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AH2659
|
Newark | Anvil Mount |Molex 63443-7535 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.1400 / $192.2600 | Buy Now | |
DISTI #
0634437535
|
Avnet Americas | ANVIL MOUNT - Bulk (Alt: 0634437535) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$165.4584 / $193.4232 | Buy Now | |
DISTI #
538-63443-7535
|
Mouser Electronics | Other Tools ANVIL MOUNT | 0 |
|
$157.3100 / $180.5900 | Order Now | |
DISTI #
74927896
|
RS | ANVIL MOUNT | Molex Incorporated 63443-7535 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,965.7000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$207.7800 / $223.1700 | Buy Now |