Part Details for 63443-6202 by Molex
Overview of 63443-6202 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-2022R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
ADUM6202ARWZ | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
LT6202CS5#TRPBF | Analog Devices | 1x 100MHz, R2R In & Out, Ultra |
Price & Stock for 63443-6202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R2954
|
Newark | Track |Molex 63443-6202 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$761.4200 / $892.2900 | Buy Now |
DISTI #
538-63443-6202
|
Mouser Electronics | Other Tools TRACK TRACK RoHS: Compliant | 0 |
|
$832.7800 / $862.4900 | Order Now |
DISTI #
74927843
|
RS | TRACK | Molex Incorporated 63443-6202 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$826.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,012.9800 / $1,071.2600 | Buy Now |
Part Details for 63443-6202
63443-6202 CAD Models
63443-6202 Part Data Attributes
|
63443-6202
Molex
Buy Now
|
Compare Parts:
63443-6202
Molex
|
Samacsys Manufacturer | Molex |