Part Details for 63443-1204 by Molex
Overview of 63443-1204 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92634-438HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 38 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
92634-432HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 32 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
92634-430HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 30 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. |
Price & Stock for 63443-1204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R2819
|
Newark | Wire Stop |Molex 63443-1204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6100 / $60.9700 | Buy Now |
DISTI #
538-63443-1204
|
Mouser Electronics | Other Tools WIRE STOP WIRE STOP | 5 |
|
$49.7400 / $59.1100 | Buy Now |
DISTI #
74927709
|
RS | WIRE STOP | Molex Incorporated 63443-1204 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$486.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$58.2900 / $64.5900 | Buy Now |
DISTI #
71292808
|
Verical | Wire Stop RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$51.5800 | Buy Now |
DISTI #
634431204-MOL
|
TME | 63443-1204 Min Qty: 1 | 4 |
|
$64.2950 / $64.2964 | Buy Now |
DISTI #
63443-1204
|
IBS Electronics | WIRE STOP | Molex Incorporated 63443-1204 Min Qty: 17 Package Multiple: 1 | 4 |
|
$53.6510 | Buy Now |
DISTI #
C1S549810500165
|
Chip1Stop | Unclassified RoHS: Compliant | 4 |
|
$65.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$58.2900 / $64.5900 | Buy Now |