Part Details for 63443-0153 by Molex
Overview of 63443-0153 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPS3015-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS5015-335MLC | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 63443-0153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3152
|
Newark | Front Plunger Striker |Molex 63443-0153 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.3100 / $140.3900 | Buy Now |
DISTI #
0634430153
|
Avnet Americas | FRONT PLUNGER STRIKER - Bulk (Alt: 0634430153) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$83.8374 / $86.6949 | Buy Now |
DISTI #
538-63443-0153
|
Mouser Electronics | Other Tools FRONT PLUNGER STRIKER RoHS: Compliant | 0 |
|
$99.7600 / $117.5700 | Order Now |
DISTI #
74927698
|
RS | FRONT PLUNGER STRIKER | Molex Incorporated 63443-0153 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$194.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.7700 / $151.8200 | Buy Now |