There are no models available for this part yet.
Overview of 63443-0121 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPD4012-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Price & Stock for 63443-0121 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AC7047
|
Newark | Front Cut-Off Plunger |Molex 63443-0121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.9900 / $350.3700 | Buy Now | |
DISTI #
0634430121
|
Avnet Americas | FRONT CUT-OFF PLUNGER - Bulk (Alt: 0634430121) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$281.4639 | Buy Now | |
DISTI #
538-63443-0121
|
Mouser Electronics | Other Tools FRONT CUTOFF PLUNGER | 0 |
|
$338.6600 / $362.0200 | Order Now | |
DISTI #
74927683
|
RS | FRONT CUT-OFF PLUNGER | Molex Incorporated 63443-0121 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$340.6300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$411.3700 / $434.5500 | Buy Now |
CAD Models for 63443-0121 by Molex
Part Data Attributes for 63443-0121 by Molex
63443-0121
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
63443-0121MolexVS
-