Part Details for 63443-0024 by Molex
Overview of 63443-0024 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92634-438HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 38 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
92634-432HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 32 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
92634-430HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 30 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. |
Price & Stock for 63443-0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M9356
|
Newark | Other Tools Key * |Molex 63443-0024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$142.6300 / $150.1600 | Buy Now |
DISTI #
0634430024
|
Avnet Americas | Key for 63900-5200 FineAdjust Applicator - Bulk (Alt: 0634430024) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 0 Days Container: Bulk | 60 Factory Stock |
|
$109.9176 / $113.6618 | Buy Now |
DISTI #
538-63443-0024
|
Mouser Electronics | Other Tools KEY * RoHS: Compliant | 8 |
|
$127.2500 / $139.9400 | Buy Now |
DISTI #
74927652
|
RS | KEY | Molex Incorporated 63443-0024 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$324.4200 | RFQ |
|
Onlinecomponents.com | Misc Product RoHS: Compliant |
3 Partner Stock |
|
$138.2000 / $155.8500 | Buy Now |
DISTI #
MX-63443-0024
|
TME | Tool: wrench Min Qty: 1 | 0 |
|
$158.3700 / $174.7600 | RFQ |
DISTI #
MOL63443-0024
|
Interstate Connecting Components | KEY ** | 1 |
|
$143.7385 / $176.2831 | Buy Now |
|
Master Electronics | Misc Product RoHS: Compliant |
3 Partner Stock |
|
$138.2000 / $155.8500 | Buy Now |
DISTI #
10194559
|
TestEquity LLC | Molex 63443-0024 Other Tools, Key * | 3 |
|
$142.6000 | Buy Now |