-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5732
|
Newark | Mag-Mate 110 F Tab 32-34 Tpbr |Amp Te Connectivity 63441-1 Min Qty: 90000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 | Buy Now |
DISTI #
63441-1-ND
|
DigiKey | CONN MAG TERM 32-34AWG QC 0.110 Min Qty: 90000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1058 | Buy Now |
DISTI #
63441-1
|
Avnet Americas | Crimp Terminal 32-34AWG Tab 14.09mm 3.93mm Tin Strip - Tape and Reel (Alt: 63441-1) RoHS: Compliant Min Qty: 90000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.1122 | Buy Now |
DISTI #
571-63441-1
|
Mouser Electronics | Terminals MAG-MATE 110 F TAB 32-34 TPBR RoHS: Compliant | 0 |
|
$0.1050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0996 | Buy Now |
DISTI #
AMP63441-1
|
Heilind Electronics | MAG-MATE 110 F TAB 32-34 TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MAG-MATE 110 F TAB 32-34 TPBR RoHS: Compliant | 0 |
|
$0.1084 / $0.3047 | Buy Now |
DISTI #
63441-1
|
Avnet Americas | Crimp Terminal 32-34AWG Tab 14.09mm 3.93mm Tin Strip - Tape and Reel (Alt: 63441-1) RoHS: Compliant Min Qty: 90000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.1122 | Buy Now |
DISTI #
AMP63441-1
|
Interstate Connecting Components | MAG-MATE 110 F TAB 32-34 TPBR | 0 |
|
Buy Now | |
DISTI #
63441-1
|
Avnet Abacus | Crimp Terminal 32-34AWG Tab 14.09mm 3.93mm Tin Strip (Alt: 63441-1) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63441-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63441-1
TE Connectivity
TAB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 32 AWG |