Part Details for 63433075 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 63433075 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63433075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0121
|
Newark | Twin Light Cl, 24Vac/Dc, 40Mm, Yellow, Module Lens Colour:Yellow, Supply Voltage V Ac:24V, Supply Voltage V Dc:24V, Visual Signal Type:Continuous, Flashing, Lens Diameter:40Mm, Product Range:Kombisign 40 Series, Ip/Nema Rohs Compliant: Yes |Werma 63433075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.2000 | Buy Now |
DISTI #
2582-63433075-ND
|
DigiKey | OPTICAL ELEMENT YLW LED DBL FL Min Qty: 3 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$53.0000 | Buy Now |
DISTI #
WER-63433075
|
TME | Signaller: lighting, orange, 24VDC, 24VAC, IP66,IP69K, -30÷60°C Min Qty: 1 | 2 |
|
$39.3300 / $42.2900 | Buy Now |