Part Details for 63432 by HELUKABEL
Overview of 63432 by HELUKABEL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 63432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H07V2-K600BLWH
|
TME | Wire, H07V2-K, stranded, Cu, 6mm2, 10AWG, PVC, blue-white, 450V,750V Min Qty: 5 | 239 |
|
$2.7800 / $4.2700 | Buy Now |
DISTI #
93F5015
|
Bürklin Elektronik | PVC-switching strand, FÜNFNORM H07V2-K, 6.0 mm², AWG 10, blue/white, outer Ø 4.8 mm Min Qty: 152 | 153 |
|
$1.9584 | Buy Now |
Part Details for 63432
63432 CAD Models
63432 Part Data Attributes:
|
63432
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
63432
HELUKABEL
Wire And Cable, 1 Conductor(s), 10AWG, 450V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | JUMPER WIRE PRIMARILY DESIGNED FOR EXPORTES, MACHINE TOOLS | |
Approvals | CE; CSA; EAC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 6 mm2 | |
Diameter | 4.8 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Wire Gauge | 10 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |