-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63431-1) SUB MINI AMVAR SPLICE.0126TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5567
|
Newark | Mini Amvar Splice.0126Tpbr |Amp Te Connectivity 63431-1 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0500 | Buy Now |
DISTI #
45M5341
|
Newark | Sub Mini Amvar Splice.0126Tpbr |Amp Te Connectivity 63431-1 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 | Buy Now |
DISTI #
A111473CT-ND
|
DigiKey | CONN SPLICE 200-850 CMA CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0339 / $0.1000 | Buy Now |
DISTI #
63431-1
|
Avnet Americas | Splice Terminal Strip - Tape and Reel (Alt: 63431-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Container: Reel | 0 |
|
$0.0359 | Buy Now |
DISTI #
571-63431-1
|
Mouser Electronics | Terminals SUB MINI AMVAR SPLICE.0126TPBR RoHS: Compliant | 89665 |
|
$0.0360 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0319 | Buy Now |
DISTI #
AMP63431-1
|
Heilind Electronics | SUB MINI AMVAR SPLICE.0126TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MINI AMVAR SPLICE.0126TPBR RoHS: Compliant |
100000 In Stock |
|
$0.0348 / $0.0382 | Buy Now |
DISTI #
63431-1
|
TTI | Terminals SUB MINI AMVAR SPLICE.0126TPBR Min Qty: 100000 Package Multiple: 25000 Container: Reel | Americas - 0 |
|
$0.0333 / $0.0340 | Buy Now |
DISTI #
AMP63431-1
|
Interstate Connecting Components | SUB MINI AMVAR SPLICE.0126TPBR | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63431-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63431-1
TE Connectivity
(63431-1) SUB MINI AMVAR SPLICE.0126TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 21 AWG |