Part Details for 63429-302LF by Amphenol Corporation
Overview of 63429-302LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63429-302LF | Amphenol Communications Solutions | Low Profile Jumper , 2 Positions, 2.54mm (0.100in) Pitch | |
63429-402LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, Low Profile Jumper , 2 Positions, 2.54mm (0.100in) Pitch. | |
63429-232LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, Low Profile Jumper , 2 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 63429-302LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63429-302LF
|
Avnet Americas | Conn Jumper F 2 POS 2.54mm ST Bag - Bag (Alt: 63429-302LF) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.0894 | Buy Now |
DISTI #
649-63429-302LF
|
Mouser Electronics | Headers & Wire Housings JUMPER WHITE RoHS: Compliant | 0 |
|
$0.1060 | Order Now |
DISTI #
63429-302LF
|
Avnet Abacus | (Alt: 63429-302LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |