Part Details for 63429-132LF by Amphenol FCi
Overview of 63429-132LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for 63429-132LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG63429-132LF
|
Heilind Electronics | JUMPER BLUE | Americas - 0 in Stock |
|
$0.1440 / $0.1464 | Buy Now |
DISTI #
BRG63429-132LF
|
Interstate Connecting Components | JUMPER BLUE | 0 |
|
$0.1440 / $0.1464 | Buy Now |
Part Details for 63429-132LF
63429-132LF CAD Models
63429-132LF Part Data Attributes
|
63429-132LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
63429-132LF
Amphenol FCi
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.197 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 50 Cycles | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 2 |
Alternate Parts for 63429-132LF
This table gives cross-reference parts and alternative options found for 63429-132LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63429-132LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63429-232 | Interconnection Device | Amphenol FCi | 63429-132LF vs 63429-232 |