-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63425-1) MAG MATE 250F TAB #12 TPBR.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94063-425HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 25 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5730
|
Newark | Mag Mate 250F Tab #12 Tpbr. |Amp Te Connectivity 63425-1 RoHS: Not Compliant Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1770 | Buy Now |
DISTI #
A125123CT-ND
|
DigiKey | CONN MAG TERM 12AWG QC 0.250 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1455 / $0.3300 | Buy Now |
DISTI #
63425-1
|
Avnet Americas | Tab Terminal 12AWG M 24.18mm 7.95mm Tin Strip - Tape and Reel (Alt: 63425-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.1542 | Buy Now |
DISTI #
571-63425-1
|
Mouser Electronics | Terminals MAG MATE 250F TAB #12 TPBR. RoHS: Compliant | 0 |
|
$0.1870 | Order Now |
|
Future Electronics | 250 Series MAG-MATE Terminals size 4 cavity Standard Terminal Line Tab Brass RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1540 / $0.1610 | Buy Now |
DISTI #
AMP63425-1
|
Heilind Electronics | MAG MATE 250F TAB #12 TPBR. | Americas - 0 in Stock |
|
$0.1712 | Buy Now |
|
Onlinecomponents.com | MAG MATE 250F TAB #12 TPBR. RoHS: Compliant | 0 |
|
$0.1491 / $0.4190 | Buy Now |
DISTI #
AMP63425-1
|
Interstate Connecting Components | MAG MATE 250F TAB #12 TPBR. | 0 |
|
$0.1712 | Buy Now |
DISTI #
000000000000854592
|
Sager | Terminals MAG MATE 250F TAB #12 TPBR. Min Qty: 5000 | 0 |
|
$0.1940 | Buy Now |
DISTI #
63425-1
|
Avnet Abacus | (Alt: 63425-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63425-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63425-1
TE Connectivity
(63425-1) MAG MATE 250F TAB #12 TPBR.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.05 mm2 | |
Wire Gauge | 12 AWG |