Part Details for 6342 by Pomona Electronics
Overview of 6342 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B0558
|
Newark | Test Lead Set, Black, Red, 1M, 60V, 3A, Test Connector Type A:Test Tip Probe, Test Connector Type B:4Mm Right Angle Banana Plug, Shrouded, Voltage Rating:60V, Current Rating:3A, Insulator Colour:Black, Red, Lead Length - Metric:1M Rohs Compliant: Yes |Pomona 6342 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$40.9900 | Buy Now |
DISTI #
15J8313
|
Newark | Test Lead Set, Blk, Red, 1M, 60V, 3A, Test Connector Type A:Test Tip Probe, Test Connector Type B:4Mm Right Angle Banana Plug, Shrouded, Voltage Rating:60V, Current Rating:3A, Insulator Colour:Black, Red, Lead Length - Metric:1M, Rohs Compliant: Yes |Pomona 6342 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$43.7200 / $64.3000 | Buy Now |
DISTI #
501-1457-ND
|
DigiKey | TEST LEAD BANANA TO PROBE 39.4" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
456 In Stock |
|
$33.3000 / $35.4900 | Buy Now |
DISTI #
565-6342
|
Mouser Electronics | Test Probes 6342, PRECISION ELEC TRONIC PROBE RoHS: Compliant | 179 |
|
$33.3000 / $34.8400 | Buy Now |
DISTI #
70198479
|
RS | Probe set wiht sharp point gold pogo pin tips | Pomona Electronics 6342 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$34.4300 / $35.4900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Flexible Silicone Insulated Wire 1m 20AWG 2(Test Probe) to 2(Banana) PL-PL |
1 In Stock |
|
$36.0700 / $40.9900 | Buy Now |
DISTI #
POM-6342
|
TME | Test leads, Urated: 60V, Inom: 3A, Len: 1m, black,red Min Qty: 1 | 6 |
|
$38.9700 / $41.5700 | Buy Now |
|
Master Electronics | Cable Assembly Flexible Silicone Insulated Wire 1m 20AWG 2(Test Probe) to 2(Banana) PL-PL |
1 In Stock |
|
$36.0700 / $40.9900 | Buy Now |
DISTI #
35704.1
|
TestEquity LLC | Pomona 6342 Test Probe Set, Gold Pogo Pin Tip, Precision, Banana Plug, 20 AWG, 3A, 1000VAC | 10 |
|
$40.9900 | Buy Now |