There are no models available for this part yet.
Overview of 6341G2 by Anderson Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6341G2 by Anderson Power Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53H9224
|
Newark | Sbx350A Conn 3/0 Blue W/Aux Rohs Compliant: Yes |Anderson Power Products 6341G2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.4900 / $84.7400 | Buy Now | |
DISTI #
879-6341G2
|
Mouser Electronics | Heavy Duty Power Connectors SBX350 BLUE 36586 AWG W/AUX RoHS: Compliant | 0 |
|
$47.2600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.4600 / $64.5100 | Buy Now | ||
DISTI #
6341G2
|
TME | APP Min Qty: 1 | 0 |
|
$42.9500 / $56.5200 | RFQ |
CAD Models for 6341G2 by Anderson Power Products
Part Data Attributes for 6341G2 by Anderson Power Products
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ANDERSON POWER PRODUCTS
|
Reach Compliance Code
|
compliant
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
HERMAPHRODITIC
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP AND SOLDER
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 6341G2
This table gives cross-reference parts and alternative options found for 6341G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6341G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6369G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6341G2 vs 6369G2 |
6347G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6341G2 vs 6347G2 |
E6364G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6341G2 vs E6364G1 |
6359G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6341G2 vs 6359G1 |
6373G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6341G2 vs 6373G2 |
6364G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6341G2 vs 6364G6 |
6342G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6341G2 vs 6342G6 |
6327G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6341G2 vs 6327G6 |
E6369G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6341G2 vs E6369G1 |
2300-302-218 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 6341G2 vs 2300-302-218 |