Part Details for 6341-1 by Monolithic Memories Inc (MMI)
Results Overview of 6341-1 by Monolithic Memories Inc (MMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63411-102LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angled Header, Through Hole, Double Row, 16 Positions, 2.00mm (0.079in) Pitch.. | |
63411-601 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angled Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch.. | |
ISL6341BCRZ-T | Renesas Electronics Corporation | 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller |