-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .187 RECEPTACLE 22-18 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94063-405HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 5 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9955
|
Newark | Rcpt,187 Flg Fast 22-18 0126Br |Amp Te Connectivity 63405-2 RoHS: Not Compliant Min Qty: 72000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 | Buy Now |
DISTI #
3937-63405-2TR-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 72000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
63405-2-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 72000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0623 | Buy Now |
DISTI #
63405-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F Strip - Tape and Reel (Alt: 63405-2) RoHS: Compliant Min Qty: 72000 Package Multiple: 18000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-63405-2
|
Mouser Electronics | Terminals RCPT,187 FLG FAST 22-18 0126BR RoHS: Compliant | 0 |
|
$0.0620 | Order Now |
DISTI #
63405-2
|
Avnet Abacus | (Alt: 63405-2) RoHS: Compliant Min Qty: 72000 Package Multiple: 18000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63405-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63405-2
TE Connectivity
FASTON .187 RECEPTACLE 22-18 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | CSA; UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |