There are no models available for this part yet.
Overview of 633P12503I3T by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 633P12503I3T by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTX1469CT-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVPECL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2337 / $8.5000 | Buy Now | |
DISTI #
633P12503I3T
|
Avnet Americas | Very Low Jitter Clock Crystal Oscillator LVPECL, Pin 1 Enable Output 125MHz Frequency ±50ppm Frequency Stability 3.3VDC Supply Voltage 6-Pin Surface Mount -40°C to +85°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 633P12503I3T) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-633P12503I3T
|
Mouser Electronics | Standard Clock Oscillators 125MHz +3.3V 50ppm LVPECL -40C +85C RoHS: Compliant | 0 |
|
$4.1700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$5.2400 | Buy Now | ||
Onlinecomponents.com | Oscillator XO 125MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R RoHS: Compliant |
454 Partner Stock |
|
$4.7100 / $8.2200 | Buy Now | ||
DISTI #
633P12503I3T-CTS
|
TME | 633P12503I3T Min Qty: 12 | 454 |
|
$3.2236 / $3.7831 | Buy Now | |
DISTI #
633P12503I3T
|
Avnet Abacus | - Tape and Reel (Alt: 633P12503I3T) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Oscillator XO 125MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R RoHS: Compliant |
454 Partner Stock |
|
$4.7100 / $8.2200 | Buy Now |
CAD Models for 633P12503I3T by CTS Corporation
Part Data Attributes for 633P12503I3T by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
CTS
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; TR, 7 INCH
|
Fall Time-Max
|
0.7 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
125 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVPECL
|
Output Load
|
50 OHM
|
Physical Dimension
|
3.2mm x 2.5mm x 0.9mm
|
Rise Time-Max
|
0.7 ns
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for 633P12503I3T
This table gives cross-reference parts and alternative options found for 633P12503I3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 633P12503I3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9002AC-083N33EB125.00000 | LVPECL Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | 633P12503I3T vs SIT9002AC-083N33EB125.00000 |
EMCL23M2H-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 633P12503I3T vs EMCL23M2H-125.000MTR |
EMCL23D2J-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 633P12503I3T vs EMCL23D2J-125.000MTR |
ASG-ULJ-125.000MHZ-514807-T | XTAL OSC XO 125.0000MHZ LVPECL | Abracon Corporation | 633P12503I3T vs ASG-ULJ-125.000MHZ-514807-T |
SIT9002AC-083N33EO125.00000 | LVPECL Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | 633P12503I3T vs SIT9002AC-083N33EO125.00000 |
532AA000208BGR | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 633P12503I3T vs 532AA000208BGR |
EMCL23H2J-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 633P12503I3T vs EMCL23H2J-125.000M |
EMCL23D2J-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 633P12503I3T vs EMCL23D2J-125.000M |
GXO-E72L/BIN125.0MHZ | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | 633P12503I3T vs GXO-E72L/BIN125.0MHZ |
EMCL23H2H-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 633P12503I3T vs EMCL23H2H-125.000MTR |
Related Parts for 633P12503I3T
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors