-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63397-1) MAG-MATE POKE-IN TAB 0198 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2443
|
Newark | Mag-Mate Poke-In Tab 0198 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63397-1 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 | Buy Now |
DISTI #
A111469CT-ND
|
DigiKey | CONN MAG TERM 14-18AWG POKE-IN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
43030 In Stock |
|
$0.1499 / $0.3400 | Buy Now |
DISTI #
63397-1
|
Avnet Americas | Tab Terminal 14-18AWG M 15.37mm 5.59mm Tin Strip - Tape and Reel (Alt: 63397-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 24000 Container: Reel | 0 |
|
$0.1589 | Buy Now |
DISTI #
571-63397-1
|
Mouser Electronics | Terminals MAG-MATE POKE-IN TAB 0198 TPBR RoHS: Compliant | 47980 |
|
$0.1460 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 24000 Container: Reel | 0Reel |
|
$0.1411 | Buy Now |
DISTI #
AMP63397-1
|
Heilind Electronics | MAG-MATE POKE-IN TAB 0198 TPBR | Americas - 0 in Stock |
|
$0.1763 | Buy Now |
|
Onlinecomponents.com | MAG-MATE POKE-IN TAB 0198 TPBR RoHS: Compliant |
6000 In Stock |
|
$0.1410 / $0.1698 | Buy Now |
DISTI #
AMP63397-1
|
Interstate Connecting Components | MAG-MATE POKE-IN TAB 0198 TPBR | 0 |
|
$0.1763 | Buy Now |
DISTI #
63397-1
|
Avnet Abacus | Tab Terminal 14-18AWG M 15.37mm 5.59mm Tin Strip (Alt: 63397-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MAG-MATE POKE-IN TAB 0198 TPBR RoHS: Compliant |
6000 In Stock |
|
$0.1410 / $0.1698 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63397-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63397-1
TE Connectivity
(63397-1) MAG-MATE POKE-IN TAB 0198 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |