Part Details for 6339447-1 by TE Connectivity
Overview of 6339447-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6339447-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6423
|
Newark | Rcpt Assy, lp, shld, ra50,ill, std |Te Connectivity 6339447-1 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2500 / $15.8100 | Buy Now |
DISTI #
6339447-1-ND
|
DigiKey | CONN RCPT 50POS R/A SOLDER Min Qty: 360 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.6627 | Buy Now |
DISTI #
6339447-1
|
Avnet Americas | RCPT ASSY,LP,SHLD,RA50,ILL,STD - Bulk (Alt: 6339447-1) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$13.2280 / $15.9184 | Buy Now |
DISTI #
571-6339447-1
|
Mouser Electronics | D-Sub Standard Connectors RCPT ASSY LP SHLD RA50 ILL STD RoHS: Compliant | 0 |
|
$17.0000 | Order Now |
|
Future Electronics | RCPT ASSY,LP,SHLD,RA50,ILL,STD RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$13.9200 | Buy Now |
|
Future Electronics | RCPT ASSY,LP,SHLD,RA50,ILL,STD RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$13.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9200 / $38.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.9200 / $38.1100 | Buy Now |
Part Details for 6339447-1
6339447-1 CAD Models
6339447-1 Part Data Attributes:
|
6339447-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6339447-1
TE Connectivity
50 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER-ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |