-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6339191-1) MJ,RJ45,SMT,SHLD,LED (Y/G)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W8292
|
Newark | Connector, Rj45, Jack, 8P8C, Smt, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Surface Mount, Leds:With Led Rohs Compliant: Yes |Amp Te Connectivity 6339191-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 | Buy Now |
DISTI #
A111468CT-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1504 In Stock |
|
$3.1990 / $5.2800 | Buy Now |
DISTI #
6339191-1
|
Avnet Americas | MJ,RJ45,SMT,SHLD,LED (Y/G) - Tape and Reel (Alt: 6339191-1) RoHS: Compliant Min Qty: 4200 Package Multiple: 600 Lead time: 9 Weeks, 6 Days Container: Reel | 1200 Factory Stock |
|
$2.9753 / $3.3592 | Buy Now |
DISTI #
571-6339191-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 SMT SHLD LED (Y/G) RoHS: Compliant | 0 |
|
$3.4300 | Order Now |
DISTI #
73776867
|
RS | MJ, RJ45,SMT, SHLD, LED (Y/G), RJ45 Connectors | TE Connectivity 6339191-1 Min Qty: 4200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6700 | RFQ |
|
Future Electronics | 8P8C Single Port Right Angle Shielded SMT Inverted Modular Jack w/ 2 Leds RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 8200Reel |
|
$1.5200 / $1.6100 | Buy Now |
|
Future Electronics | 8P8C Single Port Right Angle Shielded SMT Inverted Modular Jack w/ 2 Leds RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Container: Reel | 0Reel |
|
$3.0900 / $3.2300 | Buy Now |
DISTI #
AMP6339191-1
|
Heilind Electronics | MJRJ45SMTSHLDLED (Y/G) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MJ,RJ45,SMT,SHLD,LED (Y/G) RoHS: Compliant |
153 In Stock |
|
$3.1000 / $4.4600 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6339191-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6339191-1
TE Connectivity
(6339191-1) MJ,RJ45,SMT,SHLD,LED (Y/G)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 3M, SHIELDED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.53 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.64 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.03 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |