-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,SHLD,1X4,MJ,WAVE PNL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7758
|
Newark | Rj45 Connector, Jack, 8P8C, 4Port, Cat5 Rohs Compliant: Yes |Amp Te Connectivity 6339167-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$10.1800 / $12.8500 | Buy Now |
DISTI #
A121599-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4600 / $11.2900 | Buy Now |
DISTI #
6339167-2
|
Avnet Americas | PCB MNT JACKS SGLE PORT MPORT/ - Trays (Alt: 6339167-2) RoHS: Compliant Min Qty: 1040 Package Multiple: 80 Lead time: 7 Weeks, 1 Days Container: Tray | 40 Factory Stock |
|
$6.2965 / $7.1089 | Buy Now |
DISTI #
571-6339167-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X4 SE TH SHD STD C5 RJ45 RoHS: Compliant | 36 |
|
$7.2600 / $11.5200 | Buy Now |
DISTI #
V36:1790_11698604
|
Arrow Electronics | Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2151 | Americas - 15 |
|
$6.1800 / $7.7390 | Buy Now |
DISTI #
73776864
|
RS | ASSY, SHLD,1X4,MJ, WAVE PNL, RJ45 Connectors | TE Connectivity 6339167-2 Min Qty: 1040 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6800 | RFQ |
|
Future Electronics | "ASSY,SHLD,1X4,MJ,WAVE PNL" RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 1040 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$6.2100 / $6.2700 | Buy Now |
DISTI #
AMP6339167-2
|
Heilind Electronics | ASSYSHLD1X4MJWAVE PNL | Americas - 0 in Stock |
|
$7.4674 | Buy Now |
|
Onlinecomponents.com | ASSY,SHLD,1X4,MJ,WAVE PNL RoHS: Compliant |
106 In Stock |
|
$7.4600 / $9.9300 | Buy Now |
DISTI #
66376356
|
Verical | Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5 Tray RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 1731 | Americas - 100 |
|
$9.9840 / $12.9090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6339167-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6339167-2
TE Connectivity
ASSY,SHLD,1X4,MJ,WAVE PNL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 4 PORTS 8 POSITION EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN LEAD | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |