-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN .125 TERMINAL REC 22-18 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0007
|
Newark | Terminals 125 Pin Rec 22-18 01 Reel Of 5000 |Amp Te Connectivity 63381-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 75000 |
|
$0.1740 | Buy Now |
DISTI #
93B0404
|
Newark | Terminal, Open Barrel Splice, 18Awg, Product Range:-, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:0.8Mm², Terminal Type:Open Barrel Splice, Insulator Colour:-, Terminal Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 63381-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 | Buy Now |
DISTI #
A100893CT-ND
|
DigiKey | CONN TERM RCPT 18-22AWG CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23121 In Stock |
|
$0.1315 / $0.3000 | Buy Now |
DISTI #
63381-1
|
Avnet Americas | Crimp Terminal 18-22AWG F 16.13mm 3.81mm Strip - Tape and Reel (Alt: 63381-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 32 Weeks, 0 Days Container: Reel | 95000 Factory Stock |
|
$0.1393 | Buy Now |
DISTI #
571-63381-1
|
Mouser Electronics | Terminals 125 PIN REC 22-18 01 Reel of 5000 RoHS: Compliant | 15000 |
|
$0.1380 / $0.1590 | Buy Now |
DISTI #
571-63381-1-CT
|
Mouser Electronics | Terminals 125 PIN REC 22-18 01 Cut Strip of 100 RoHS: Compliant | 3700 |
|
$0.2420 | Buy Now |
DISTI #
571-63381-1-MR
|
Mouser Electronics | Terminals 125 PIN REC 22-18 01 Reel of 1000 RoHS: Compliant | 0 |
|
$0.1850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.1238 | Buy Now |
DISTI #
AMP63381-1
|
Heilind Electronics | 125 PIN REC 22-18 014BR | Americas - 3750 in Stock |
|
$0.1547 / $0.1570 | Buy Now |
|
Onlinecomponents.com | PIN .125 TERMINAL REC 22-18 AWG BR RoHS: Compliant |
75051 In Stock 95000 Factory Stock |
|
$0.1105 / $0.1650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63381-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63381-1
TE Connectivity
PIN .125 TERMINAL REC 22-18 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |