Part Details for 6338 SL001 by Alpha Wire
Overview of 6338 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FST163383U | Renesas Electronics Corporation | 20-BIT OCT. BUS EXCH. SWC | |
74FST163383PF8 | Renesas Electronics Corporation | 20-BIT OCT. BUS EXCH. SWC | |
74FST163383PV | Renesas Electronics Corporation | 20-BIT OCT. BUS EXCH. SWC |
Price & Stock for 6338 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8600
|
Newark | Shielded Multiconductor Cable, 50 Conductor, 24Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:50Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 6338 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$16,688.7600 | Buy Now |
DISTI #
216-6338SL001-ND
|
DigiKey | CABLE 50COND 24AWG SHLD Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$18.0382 | Buy Now |
DISTI #
602-6338-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG50C SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$18,036.2400 | Order Now |
DISTI #
70139365
|
RS | Multiconductor Cable, 50C, 24 AWG, Stranded, Foil&Overall Braid Shield, Gray | Alpha Wire 6338 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$19,736.2700 | RFQ |