-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 RECEPTACLE 2.0-5.0 MM2 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B836
|
Newark | Terminal, Female Disconnect 0.25In Crimp, Product Range:Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:14Awg, Wire Size Awg Max:10Awgrohs Compliant: Yes |Amp Te Connectivity 63365-2 Min Qty: 18000 Package Multiple: 1 Date Code: 1 Container: Bulk | 16767 |
|
$0.0740 | Buy Now |
DISTI #
A27783CT-ND
|
DigiKey | CONN QC RCPT 10-14AWG 0.250 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
73460 In Stock |
|
$0.0851 / $0.2600 | Buy Now |
DISTI #
63365-2
|
Avnet Americas | Quick Disconnect Terminal 10-14AWG RCP 19.68mm 7.62mm Tin Strip - Tape and Reel (Alt: 63365-2) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0858 / $0.0939 | Buy Now |
DISTI #
34B836
|
Avnet Americas | Quick Disconnect Terminal 10-14AWG RCP 19.68mm 7.62mm Tin Strip - Bulk (Alt: 34B836) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 5 Weeks, 5 Days Container: Bulk | 16767 Partner Stock |
|
$0.1550 | Buy Now |
DISTI #
571-63365-2
|
Mouser Electronics | Terminals 14-10 AWG .250 RCPT Reel of 9000 RoHS: Compliant | 9000 |
|
$0.0890 / $0.1000 | Buy Now |
DISTI #
571-63365-2-CT
|
Mouser Electronics | Terminals 14-10 AWG .250 RCPT Cut Strip of 100 RoHS: Compliant | 3600 |
|
$0.1640 | Buy Now |
DISTI #
571-63365-2-MR
|
Mouser Electronics | Terminals 14-10 AWG .250 RCPT Reel of 1000 RoHS: Compliant | 6000 |
|
$0.1250 | Buy Now |
DISTI #
V72:2272_11704552
|
Arrow Electronics | Quick Disconnect Terminal 10-14AWG Brass RCP 19.69mm Tin Reel/Strip RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2149 Container: Cut Strips | Americas - 3765 |
|
$0.0776 / $0.1196 | Buy Now |
|
Future Electronics | Faston 10 - 14 AWG Uninsulated Tin Finish Quick Disconnect Terminal RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 9000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.0801 / $0.0845 | Buy Now |
DISTI #
AMP63365-2
|
Heilind Electronics | 250 FAST REC 14-10 017TPBR | Americas - 141750 in Stock |
|
$0.0892 / $0.1016 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63365-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63365-2
TE Connectivity
FASTON 250 RECEPTACLE 2.0-5.0 MM2 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |