Part Details for 6334-233-21332 by TE Connectivity
Overview of 6334-233-21332 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63346-104LF | Amphenol Communications Solutions | 5 Row Power Header, Straight, Solder-to-Board | |
63346-204LF | Amphenol Communications Solutions | 5 Row Power Header, Straight, Solder-to-Board | |
MSS5121-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 6334-233-21332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH6334-233-21332
|
Heilind Electronics | SHL RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH6334-233-21332
|
Interstate Connecting Components | SHL RECP ASSY | 0 |
|
Buy Now |
Part Details for 6334-233-21332
6334-233-21332 CAD Models
6334-233-21332 Part Data Attributes
|
6334-233-21332
TE Connectivity
Buy Now
|
Compare Parts:
6334-233-21332
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |