There are no models available for this part yet.
Overview of 6334-228-15149 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63346-104LF | Amphenol Communications Solutions | 5 Row Power Header, Straight, Solder-to-Board | |
63346-204LF | Amphenol Communications Solutions | 5 Row Power Header, Straight, Solder-to-Board | |
MSS1246-334KLC | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for 6334-228-15149 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCH6334-228-15149
|
Heilind Electronics | SHL RECP ASSY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com |
329 Partner Stock |
|
$125.4500 / $383.6100 | Buy Now | |||
DISTI #
69726403
|
Verical | Receptacle Assembly RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 329 |
|
$96.2500 / $103.9600 | Buy Now | |
DISTI #
633422815149-TEC
|
TME | 6334-228-15149 Min Qty: 1 | 329 |
|
$134.9570 / $134.9595 | Buy Now | |
DISTI #
DCH6334-228-15149
|
Interstate Connecting Components | SHL RECP ASSY | 0 |
|
Buy Now | ||
DISTI #
C1S114414682652
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 329 |
|
$85.2000 / $117.0000 | Buy Now | |
Master Electronics |
329 Partner Stock |
|
$125.4500 / $383.6100 | Buy Now |