There are no models available for this part yet.
Overview of 6334-227-09336 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63346-104LF | Amphenol Communications Solutions | 5 Row Power Header, Straight, Solder-to-Board | |
63346-204LF | Amphenol Communications Solutions | 5 Row Power Header, Straight, Solder-to-Board | |
MSS1246-334KLC | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for 6334-227-09336 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
77 Partner Stock |
|
$20.1800 / $61.5700 | Buy Now | ||
DISTI #
69771417
|
Verical | Circular Connector Straight Gender Receptacle RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 63 |
|
$25.5500 / $51.0900 | Buy Now | |
DISTI #
C1S114407939783
|
Chip1Stop | Connector Circular RoHS: Compliant | 63 |
|
$27.0000 / $57.7000 | Buy Now | |
Master Electronics | RoHS: Compliant |
77 Partner Stock |
|
$20.1800 / $61.5700 | Buy Now |