Part Details for 6334-204-09336 by TE Connectivity
Overview of 6334-204-09336 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63346-104LF | Amphenol Communications Solutions | 5 Row Power Header, Straight, Solder-to-Board | |
63346-204LF | Amphenol Communications Solutions | 5 Row Power Header, Straight, Solder-to-Board | |
MSS1246-334KLC | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for 6334-204-09336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM9723
|
Newark | Circular Mil Spec Connector Shl Plug Assy |Deutsch Te Connectivity 6334-204-09336 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$32.3100 / $40.0200 | Buy Now |
DISTI #
2266-6334-204-09336-ND
|
DigiKey | SHL PLUG ASSY Min Qty: 3 Lead time: 30 Weeks Container: Bulk MARKETPLACE PRODUCT |
65 In Stock |
|
$27.2400 / $29.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
65 Partner Stock |
|
$19.9200 / $32.6700 | Buy Now |
DISTI #
61240187
|
Verical | SHL PLUG ASSY RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 65 |
|
$25.5500 / $27.5900 | Buy Now |
DISTI #
633420409336-TEC
|
TME | Connector: circular | 65 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
65 Partner Stock |
|
$19.9200 / $32.6700 | Buy Now |