Part Details for 6334-203-09149 by TE Connectivity
Overview of 6334-203-09149 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63346-104LF | Amphenol Communications Solutions | 5 Row Power Header, Straight, Solder-to-Board | |
63346-204LF | Amphenol Communications Solutions | 5 Row Power Header, Straight, Solder-to-Board | |
MSS1246-334KLC | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for 6334-203-09149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
131 Partner Stock |
|
$10.6700 / $28.2300 | Buy Now |
DISTI #
69771134
|
Verical | Conn Circular Plug Assembly RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 131 |
|
$11.1600 / $22.3100 | Buy Now |
DISTI #
633420309149-TEC
|
TME | 6334-203-09149 Min Qty: 2 | 131 |
|
$11.7487 / $26.0887 | Buy Now |
DISTI #
C1S114407917055
|
Chip1Stop | Connector Circular RoHS: Compliant pbFree: No | 131 |
|
$12.8000 / $27.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
131 Partner Stock |
|
$10.6700 / $28.2300 | Buy Now |