There are no models available for this part yet.
Overview of 6334-201-0958 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63346-104LF | Amphenol Communications Solutions | 5 Row Power Header, Straight, Solder-to-Board | |
63346-204LF | Amphenol Communications Solutions | 5 Row Power Header, Straight, Solder-to-Board | |
MSS1246-334KLC | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for 6334-201-0958 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
52 Partner Stock |
|
$9.8600 / $25.7100 | Buy Now | ||
DISTI #
69770556
|
Verical | Circular Conn, DTS B FI09FN RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 52 |
|
$18.9700 | Buy Now | |
DISTI #
63342010958-TEC
|
TME | 6334-201-0958 Min Qty: 2 | 52 |
|
$22.2040 / $22.2068 | Buy Now | |
DISTI #
C1S114407935918
|
Chip1Stop | Connector Other RoHS: Compliant pbFree: No | 52 |
|
$20.3000 / $21.8000 | Buy Now | |
Master Electronics | RoHS: Compliant |
52 Partner Stock |
|
$9.8600 / $25.7100 | Buy Now |