Part Details for 6333 SL005 by Alpha Wire
Overview of 6333 SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6333 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C2237
|
Newark | Shielded Multiconductor Cable, 9 Conductor, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:9Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 6333 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$534.2500 | Buy Now |
DISTI #
A6333SL-100-ND
|
DigiKey | CABLE 9COND 24AWG SLATE SHLD Min Qty: 100 Lead time: 4 Weeks Container: Spool |
400 In Stock |
|
$4.2297 | Buy Now |
DISTI #
602-6333-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG9C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$455.2900 / $476.6300 | Order Now |
DISTI #
70139348
|
RS | Multiconductor Cable, 9C, 24 AWG, Stranded, Foil&Overall Braid Shield, SR-PVC | Alpha Wire 6333 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$440.6100 / $468.7300 | RFQ |
DISTI #
1744556
|
element14 Asia-Pacific | CABLE, 24AWG, 9 CORE, SLATE, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$208.5671 / $217.2515 | Buy Now |
DISTI #
1744556
|
Farnell | CABLE, 24AWG, 9 CORE, SLATE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$93.0113 / $105.3935 | Buy Now |