-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63328-1) MAG-MATE 250F TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3256
|
Newark | Mag-Mate 250F Tab Tpbr |Amp Te Connectivity 63328-1 Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3410 | Buy Now |
DISTI #
18H8510
|
Newark | Mag-Mate 250F Tab Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63328-1 Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3030 | Buy Now |
DISTI #
63328-1-ND
|
DigiKey | CONN MAG TERM 27-30AWG QC 0.250 Min Qty: 22500 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2588 | Buy Now |
DISTI #
63328-1
|
Avnet Americas | Tab Terminal 27-30AWG M 18.97mm Tin Strip - Tape and Reel (Alt: 63328-1) RoHS: Compliant Min Qty: 22500 Package Multiple: 22500 Container: Reel | 0 |
|
$0.2743 | Buy Now |
DISTI #
571-63328-1
|
Mouser Electronics | Terminals MAG-MATE 250F TAB RoHS: Compliant | 0 |
|
$0.2790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22500 Package Multiple: 22500 Container: Reel | 0Reel |
|
$0.2440 | Buy Now |
DISTI #
AMP63328-1
|
Heilind Electronics | MAG-MATE 250F TAB TPBR | Americas - 0 in Stock |
|
$0.2349 / $0.2670 | Buy Now |
|
Onlinecomponents.com | MAG-MATE 250F TAB TPBR RoHS: Compliant |
7500 In Stock |
|
$0.2292 / $0.3293 | Buy Now |
DISTI #
AMP63328-1
|
Interstate Connecting Components | MAG-MATE 250F TAB TPBR | 0 |
|
$0.2349 / $0.2670 | Buy Now |
DISTI #
TE Connectivity 63328-1
|
PEI Genesis | TAB Terminal, 0.36mm2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63328-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63328-1
TE Connectivity
(63328-1) MAG-MATE 250F TAB TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.36 mm2 | |
Wire Gauge | 25 AWG |