Part Details for 63326-1 by TE Connectivity
Results Overview of 63326-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 63326-1
63326-1 CAD Models
63326-1 Part Data Attributes
|
63326-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63326-1
TE Connectivity
MAG-MATE PIN REC 31-27 RH TPBR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.014 inch | |
Cable Entry-Min | 0.009 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRIP | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Finish Thickness | 80 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | RIGHT ANGLE | |
Terminal Type | WIRE | |
Wire Size-Max | 27 AWG | |
Wire Size-Min | 31 AWG |