-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 FLAG REC 18-14 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2438
|
Newark | 187 Flg Fast Rec 18-14 .016Br. Rohs Compliant: Yes |Amp Te Connectivity 63317-1 Min Qty: 72000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 | Buy Now |
DISTI #
A100785CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.187 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0567 / $0.1700 | Buy Now |
DISTI #
63317-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F 10.92mm 6.25mm Strip - Tape and Reel (Alt: 63317-1) RoHS: Compliant Min Qty: 72000 Package Multiple: 24000 Lead time: 9 Weeks, 0 Days Container: Reel | 96000 Factory Stock |
|
$0.0600 | Buy Now |
DISTI #
571-63317-1
|
Mouser Electronics | Terminals 187 FLG FAST REC RoHS: Compliant | 0 |
|
$0.0560 | Order Now |
|
Future Electronics | 10.92mm Wire Size (mm²): .82 – 2.08, F - Crimp Faston Terminal RoHS: Compliant pbFree: Yes Min Qty: 72000 Package Multiple: 24000 Container: Box | 0Box |
|
$0.0560 | Buy Now |
DISTI #
AMP63317-1
|
Heilind Electronics | 187 FLG FAST REC 18-14 .016BR. | Americas - 0 in Stock |
|
$0.0629 / $0.0676 | Buy Now |
|
Onlinecomponents.com | 187 FASTON FLAG REC 18-14 AWG BR RoHS: Compliant |
52200 In Stock 96000 Factory Stock |
|
$0.0620 / $0.0692 | Buy Now |
DISTI #
63317-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F 10.92mm 6.25mm Strip - Tape and Reel (Alt: 63317-1) RoHS: Compliant Min Qty: 72000 Package Multiple: 24000 Lead time: 9 Weeks, 0 Days Container: Reel | 96000 Factory Stock |
|
$0.0600 | Buy Now |
DISTI #
AMP63317-1
|
Interstate Connecting Components | 187 FLG FAST REC 18-14 .016BR. | 0 |
|
$0.0629 / $0.0676 | Buy Now |
|
Powell Electronics | FASTON 187 FLAG REC 18-14 AWG BR Min Qty: 50000 | 63360 |
|
$58.0800 / $69.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63317-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63317-1
TE Connectivity
FASTON 187 FLAG REC 18-14 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |