-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 FLAG REC 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2437
|
Newark | 187 Flg Fast Rec 18-14.016Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63316-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 | Buy Now |
DISTI #
A100922CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.187 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27175 In Stock |
|
$0.0816 / $0.2400 | Buy Now |
DISTI #
63316-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F Tin Strip - Tape and Reel (Alt: 63316-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 127500 Factory Stock |
|
$0.0863 | Buy Now |
DISTI #
571-63316-2-CT
|
Mouser Electronics | Terminals 187 FLG FAST REC Cut Strip of 100 RoHS: Compliant | 6300 |
|
$0.1570 | Buy Now |
DISTI #
571-63316-2
|
Mouser Electronics | Terminals 187 FLG FAST REC 18-14.016TPBR RoHS: Compliant | 30000 |
|
$0.0860 / $0.0950 | Buy Now |
DISTI #
571-63316-2-LP
|
Mouser Electronics | Terminals 187 FLG FAST REC Loose Piece RoHS: Compliant | 4170 |
|
$0.1910 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0767 | Buy Now |
DISTI #
AMP63316-2
|
Heilind Electronics | 187 FLG FAST REC 18-14.016TPBR | Americas - 0 in Stock |
|
$0.0854 / $0.0987 | Buy Now |
|
Onlinecomponents.com | 187 FASTON FLAG REC 18-14 AWG TPBR RoHS: Compliant |
50625 In Stock 75000 Factory Stock |
|
$0.0826 / $0.0927 | Buy Now |
DISTI #
AMP63316-2
|
Interstate Connecting Components | 187 FLG FAST REC 18-14.016TPBR | 0 |
|
$0.0854 / $0.0987 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63316-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63316-2
TE Connectivity
FASTON 187 FLAG REC 18-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |