-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 FLAG RECEPTACLE 18-14 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142963-315KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 15 position, side to side, Top latch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B834
|
Newark | 250 Flg Fast Rec 18-14 .016Br. Rohs Compliant: Yes |Amp Te Connectivity 63315-1 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 | Buy Now |
DISTI #
A111462CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
37285 In Stock |
|
$0.0705 / $0.1800 | Buy Now |
DISTI #
63315-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F 19.18mm 8mm Strip - Tape and Reel (Alt: 63315-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0528 / $0.0660 | Buy Now |
DISTI #
571-633151
|
Mouser Electronics | Terminals .25 FLG FAST REC 18 RoHS: Compliant | 0 |
|
$0.0700 / $0.0750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0664 | Buy Now |
DISTI #
AMP63315-1
|
Heilind Electronics | 250 FLG FAST REC 18-14 .016BR. | Americas - 0 in Stock |
|
$0.0739 / $0.0842 | Buy Now |
|
Onlinecomponents.com | 250 FASTON FLAG 18-14 AWG BR RoHS: Compliant | 0 |
|
$0.0700 / $0.1466 | Buy Now |
DISTI #
AMP63315-1
|
Interstate Connecting Components | 250 FLG FAST REC 18-14 .016BR. | 0 |
|
$0.0739 / $0.0842 | Buy Now |
DISTI #
63315-1
|
Avnet Abacus | Quick Disconnect Terminal 14-18AWG F 19.18mm 8mm Strip (Alt: 63315-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
63315-1
|
Avnet Abacus | Quick Disconnect Terminal 14-18AWG F 19.18mm 8mm Strip (Alt: 63315-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63315-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63315-1
TE Connectivity
FASTON 250 FLAG RECEPTACLE 18-14 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |