Part Details for 63313 by HELUKABEL
Overview of 63313 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142963-313KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 13 position, side to side, Top latch |
Part Details for 63313
63313 CAD Models
63313 Part Data Attributes
|
63313
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
63313
HELUKABEL
Wire And Cable, 1 Conductor(s), 000AWG, 600V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 84.97 mm2 | |
DIN Conformance | NO | |
Diameter | 15 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYAMIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19x2.387 | |
Wire Gauge | 000 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |