Part Details for 6331-644-2501 by TE Connectivity
Overview of 6331-644-2501 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PA6331-AE | Coilcraft Inc | General Purpose Inductor | |
SD250-1 | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1 | |
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT |
Price & Stock for 6331-644-2501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
37 Partner Stock |
|
$0 | Buy Now |
DISTI #
80559093
|
Verical | 6331-644-2501 Min Qty: 1 Package Multiple: 1 | Americas - 37 |
|
$114.3100 / $129.1900 | Buy Now |
DISTI #
6331-644-2501
|
IBS Electronics | Min Qty: 7 Package Multiple: 1 | 37 |
|
$134.3550 | Buy Now |