-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 RECEPTACLE 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B832
|
Newark | Terminal, Female Disconnect 0.25In Crimp, Product Range:Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awgrohs Compliant: Yes |Amp Te Connectivity 63306-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43955 |
|
$0.0380 | Buy Now |
DISTI #
70AH7756
|
Newark | Quick Dis Term, Female, 6.35 X 0.81Mm Rohs Compliant: Yes |Amp Te Connectivity 63306-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0700 | Buy Now |
DISTI #
A27781CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
145290 In Stock |
|
$0.0539 / $0.1100 | Buy Now |
DISTI #
63306-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 19.17mm 7.62mm Tin Strip - Tape and Reel (Alt: 63306-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0572 | Buy Now |
DISTI #
34B832
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 19.17mm 7.62mm Tin Strip - Bulk (Alt: 34B832) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 43955 Partner Stock |
|
$0.0680 | Buy Now |
DISTI #
571-633062
|
Mouser Electronics | Terminals .25 FAST REC 18-24 Reel of 10000 RoHS: Compliant | 140000 |
|
$0.0570 / $0.0630 | Buy Now |
DISTI #
571-633062-CT
|
Mouser Electronics | Terminals .25 FAST REC 18-24 Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.1160 | Order Now |
DISTI #
571-633062-MR
|
Mouser Electronics | Terminals .25 FAST REC 18-24 Reel of 1000 RoHS: Compliant | 0 |
|
$0.0800 / $0.0840 | Order Now |
|
Future Electronics | FASTON 250 Series 18-14 AWG Quick Disconnect Receptacle Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0590 / $0.0627 | Buy Now |
DISTI #
AMP63306-2
|
Heilind Electronics | 250 FAST REC IS 18-14 TPBR | Americas - 0 in Stock135000 On Order |
|
$0.0534 / $0.0654 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63306-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63306-2
TE Connectivity
FASTON 250 RECEPTACLE 18-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |