-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NI-CHROME WIRE 250 CRIMP TAB 22-15 NPCRS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10053363-301LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Right Angle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B830
|
Newark | Male Quick Disconnect, 15-22Awg/6.35Mm, Product Range:Faston 250 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:15Awg Rohs Compliant: Yes |Amp Te Connectivity 63301-1 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 | Buy Now |
DISTI #
77AC0003
|
Newark | Terminals .25 Hitemp Tab-20-15 Rohs Compliant: Yes |Amp Te Connectivity 63301-1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 | Buy Now |
DISTI #
A27905CT-ND
|
DigiKey | CONN QC TAB 15-22AWG 0.250 CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26842 In Stock |
|
$0.1109 / $0.2500 | Buy Now |
DISTI #
63301-1
|
Avnet Americas | Quick Disconnect Terminal 15-22AWG Tab 38.1mm 9.53mm Nickel Strip - Tape and Reel (Alt: 63301-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$0.1115 / $0.1221 | Buy Now |
DISTI #
571-633011
|
Mouser Electronics | Terminals .25 HITEMP TAB-20-15 RoHS: Compliant | 48000 |
|
$0.1110 / $0.1330 | Buy Now |
|
Future Electronics | NI-CHROME WIRE 250 CRIMP TAB 22-15 NPCRS RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1090 / $0.1170 | Buy Now |
DISTI #
AMP63301-1
|
Heilind Electronics | 250 HI TEMP TAB 20-15 032NPCRS | Americas - 0 in Stock |
|
$0.1302 / $0.1341 | Buy Now |
|
Onlinecomponents.com | 250 FASTON TAB 22-15 AWG NPST RoHS: Compliant |
6000 Partner Stock 102000 On Order |
|
$0.1072 / $0.1336 | Buy Now |
DISTI #
26757331
|
Verical | Quick Disconnect Terminal 15-22AWG Steel Tab 38.1mm Nickel T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.1380 / $0.1860 | Buy Now |
DISTI #
63301-1
|
TTI | Terminals .25 HITEMP TAB-20-15 Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1010 / $0.1180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63301-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63301-1
TE Connectivity
NI-CHROME WIRE 250 CRIMP TAB 22-15 NPCRS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 15 AWG |