-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 312 TAB 22-15 AWG NPCRS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5561
|
Newark | 312 Faston Tab 22-15 Awg Npst |Amp Te Connectivity 63300-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.1870 | Buy Now |
DISTI #
34B829
|
Newark | 312 Hi Temp Tab 20-15 032Npcrs Rohs Compliant: Yes |Amp Te Connectivity 63300-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 | Buy Now |
DISTI #
A27904CT-ND
|
DigiKey | CONN QC TAB 15-22AWG 0.312 CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10707 In Stock |
|
$0.1168 / $0.2600 | Buy Now |
DISTI #
63300-1
|
Avnet Americas | Quick Disconnect Terminal 15-22AWG Tab 39.88mm 12.7mm Nickel Strip - Tape and Reel (Alt: 63300-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.1177 / $0.1290 | Buy Now |
DISTI #
571-63300-1
|
Mouser Electronics | Terminals 312 HI TEMP TAB Reel of 3000 RoHS: Compliant | 252000 |
|
$0.1260 / $0.1510 | Buy Now |
DISTI #
571-63300-1-CT
|
Mouser Electronics | Terminals 312 HI TEMP TAB Cut Strip of 100 RoHS: Compliant | 2500 |
|
$0.2170 | Buy Now |
DISTI #
571-63300-1-MR
|
Mouser Electronics | Terminals 312 HI TEMP TAB Reel of 1000 RoHS: Compliant | 0 |
|
$0.1810 | Order Now |
|
Future Electronics | FASTON 312 TAB 22-15 AWG NPCRS RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1170 / $0.1250 | Buy Now |
DISTI #
AMP63300-1
|
Heilind Electronics | 312 HI TEMP TAB 20-15 032NPCRS | Americas - 0 in Stock166500 On Order |
|
$0.1374 / $0.1416 | Buy Now |
|
Onlinecomponents.com | 312 FASTON TAB 22-15 AWG NPST RoHS: Compliant |
27000 In Stock |
|
$0.1217 / $0.1416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63300-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63300-1
TE Connectivity
FASTON 312 TAB 22-15 AWG NPCRS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 15 AWG |