There are no models available for this part yet.
Overview of 633 BK078 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 633 BK078 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91B2623
|
Newark | Power Cord Nema5-15P/5-15R, 10Ft 13A Black, Connector Type A:Nema 5-15P, Connector Type B:Nema 5-15R, Cable Length - Metric:3M, Current Rating:13A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Cable Length:10Ft Rohs Compliant: Yes |Alpha Wire 633 BK078 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
DISTI #
633BK078-ND
|
DigiKey | CRD 16AWG 5-15P - 5-15R 10' 25PC Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now |
CAD Models for 633 BK078 by Alpha Wire
Part Data Attributes for 633 BK078 by Alpha Wire
633 BK078
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
633 BK078Alpha WireVS
-