Part Details for 632X250HSS by Tri-Star Industries
Overview of 632X250HSS by Tri-Star Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 632X250HSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5604
|
Newark | Tapered Insert, Ss, 6-32, 0.25", Fastener Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:6-32, Body Length:0.25", External Diameter:0.219", Wall Thickness Min:-, Product Range:H Series Rohs Compliant: Yes |Tri-Star Industries 632X250HSS RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $4.5800 | Buy Now |
DISTI #
2254-632X250HSS-ND
|
DigiKey | MADE IN USA) TRI-STAR TAPERED HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
490 In Stock |
|
$1.4751 / $2.6700 | Buy Now |