Part Details for 632X150H by RAF Electronic Hardware
Overview of 632X150H by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 632X150H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-632X150H
|
Mouser Electronics | Screws & Fasteners H Series, 6-32 threaded inserts, 0.150" length RoHS: Compliant | 1888 |
|
$0.1090 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Tapered Insert - H Series - Brass - 0.22" Dia x 0.15" H (5.6mm x 3.8mm) - 6-32 Thread Size. RoHS: Compliant | 2186062 Factory Stock |
|
$0.1762 / $0.2654 | Buy Now |
|
Master Electronics | Tapered Insert - H Series - Brass - 0.22" Dia x 0.15" H (5.6mm x 3.8mm) - 6-32 Thread Size. RoHS: Compliant | 2186062 Factory Stock |
|
$0.1762 / $0.2654 | Buy Now |