There are no models available for this part yet.
Overview of 632N3I024M57600 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 632N3I024M57600 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
632N3I024M57600-ND
|
DigiKey | XTAL OSC XO 24.5760MHZ HCMOS SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0533 | Buy Now | |
DISTI #
632N3I024M57600
|
Avnet Americas | SMD Crystal Oscillator 24.576MHz 2.5V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: 632N3I024M57600) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-632N3I024M57600
|
Mouser Electronics | Standard Clock Oscillators 24.576MHz 50ppm 2.5Volts -20C +85C RoHS: Compliant | 0 |
|
$0.9670 / $0.9910 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8770 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8700 / $1.8230 | Buy Now | ||
DISTI #
632N3I024M57600
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.7300 / $0.9300 | Buy Now | |
DISTI #
632N3I024M57600
|
Avnet Abacus | - Tape and Reel (Alt: 632N3I024M57600) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 632N3I024M57600 by CTS Corporation
Part Data Attributes for 632N3I024M57600 by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
Fall Time-Max
|
10 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
24.576 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HCMOS/TTL
|
Output Load
|
15 pF
|
Physical Dimension
|
3.2mm x 2.5mm x 1.0mm
|
Rise Time-Max
|
10 ns
|
Supply Voltage-Max
|
2.75 V
|
Supply Voltage-Min
|
2.25 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
GOLD OVER NICKEL
|
Related Parts for 632N3I024M57600
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors