Part Details for 632M3I020M00000 by CTS Corporation
Results Overview of 632M3I020M00000 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
632M3I020M00000 Information
632M3I020M00000 by CTS Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 632M3I020M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
632M3I020M00000-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ HCMOS SMD Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0533 | Buy Now |
DISTI #
632M3I020M00000
|
Avnet Americas | SMD Crystal Oscillator 20MHz 1.8V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: 632M3I020M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6475 / $0.8307 | Buy Now |
DISTI #
774-632M3I020M00000
|
Mouser Electronics | Standard Clock Oscillators 20MHz 50ppm 1.8Volts -20C +85C RoHS: Compliant | 0 |
|
$0.9670 / $0.9910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.8770 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8700 / $1.8230 | Buy Now |
DISTI #
632M3I020M00000
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.7300 / $0.9300 | Buy Now |
DISTI #
632M3I020M00000
|
Avnet Abacus | - Tape and Reel (Alt: 632M3I020M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 632M3I020M00000
632M3I020M00000 CAD Models
632M3I020M00000 Part Data Attributes
|
632M3I020M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
632M3I020M00000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 20MHz Nom,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |